M24308/24-5F, D-Sub MIL Spec Connectors PCB PLUG 50 POS VERT

M24308/24-5F, D-Sub MIL Spec Connectors PCB PLUG 50 POS VERT
Изображения служат только для ознакомления,
см. техническую документацию
13 110 руб.
Добавить в корзину 1 шт. на сумму 13 110 руб.
Номенклатурный номер: 8004898022
Артикул: M24308/24-5F
Бренд: TE Connectivity

Описание

Connectors\MIL-Spec / MIL-Type\D-Sub Mil Spec Connectors
AMPLIMITE MIL-DTL-24308 D-Subminiature Connectors TE Connectivity's (TE) AMPLIMITE MIL-DTL-24308 D-Subminiature Connectors are qualified to MIL-DTL-24308 specifications. These connectors are available in sizes 1 through 5 and feature connector savers that preserve mounted connectors for high-use applications. TE AMPLIMITE Military D-Subminiature Connectors are ideally suited for military equipment, ground support devices, computer peripheral equipment, modems, and industrial instrumentation applications.

Технические параметры

Brand: TE Connectivity/Raychem
Contact Plating: Gold
Factory Pack Quantity: 25
Gender: Male
Manufacturer: TE Connectivity
Mounting Angle: Straight
Mounting Style: PCB Mount
Number of Positions: 50 Position
Number of Rows: 2 Row
Part # Aliases: 1218124-5
Product Category: D-Sub Mil Spec Connectors
Product Type: D-Sub MIL Spec Connectors
Product: Connectors
Shell Material: Steel
Shell Plating: Cadmium
Shell Size: 5
Subcategory: MIL-Spec/MIL-Type
Termination Style: Through Hole
Вес, г 23

Техническая документация

Datasheet M24308/24-5F
pdf, 396 КБ