1-2204801-8, Power to the Board MICRO-HI HEADER VERTICAL DIP 4P
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
370 руб.
от 10 шт. —
310 руб.
от 100 шт. —
239 руб.
от 560 шт. —
217.89 руб.
Добавить в корзину 1 шт.
на сумму 370 руб.
Описание
Connectors\Power Connectors\Power to the Board
ELCON Micro Power ConnectorsTE Connectivity's (TE) ELCON Micro Wire-to-Board Power Connectors provide high current at 12.5A per pin in a contact pitch of 3.0mm and support different currents with multiple combinations of different size wire and various configurations. TE's ELCON Micro Power Connectors are designed for use in data communication with applications in servers, switches, storage devices, battery testing machines, and business retail equipment. The common industry footprint allows for easy upgrades to existing designs.
Технические параметры
Brand: | TE Connectivity |
Contact Gender: | Pin(Male) |
Contact Material: | Copper Alloy |
Contact Plating: | Tin |
Current Rating: | 12.5 A |
Factory Pack Quantity: Factory Pack Quantity: | 280 |
Housing Color: | Black |
Housing Material: | Thermoplastic(TP) |
Manufacturer: | TE Connectivity |
Maximum Operating Temperature: | +105 C |
Minimum Operating Temperature: | -40 C |
Mounting Angle: | Straight |
Mounting Style: | Through Hole |
Number of Positions: | 4 Power |
Number of Rows: | 2 Row |
Packaging: | Tray |
Pitch: | 3 mm |
Product Category: | Power to the Board |
Product Type: | Power to the Board |
Row Spacing: | 3 mm |
Series: | ELCON MICRO |
Subcategory: | Power Connectors |
Termination Style: | Solder Pin |
Voltage Rating: | 600 V |
Количество Контактов | 4контакт(-ов) |
Количество Рядов | 2ряд(-ов) |
Материал Контакта | Медный Сплав |
Покрытие Контакта | Контакты с Покрытием из Олова |
Системы разъемов | Wire-to-Board |
Тип Оконцовки Контакта | Through Hole Straight |
Шаг Контактов | 3мм |