1-2273003-3, Sensor Cables / Actuator Cables 4pos PVC 5.0m M8 strt sckt pig A

1-2273003-3, Sensor Cables / Actuator Cables 4pos PVC 5.0m M8 strt sckt pig A
Изображения служат только для ознакомления,
см. техническую документацию
5 650 руб.
от 10 шт.4 480 руб.
от 25 шт.3 830 руб.
от 50 шт.3 452.85 руб.
Добавить в корзину 1 шт. на сумму 5 650 руб.
Номенклатурный номер: 8004898103
Артикул: 1-2273003-3
Бренд: TE Connectivity

Описание

Wire & Cable\Cable Assemblies\Sensor Cables / Actuator Cables
M8/M12 Connector System

TE Connectivity's (TE) M8/M12 Connector System features a wide range of straight, angled, LED, and multi-position connectors that are easily intermateable. The portfolio includes A, B, D, S, T, and X-coded (up to 10Gb/s) versions to serve various design needs. These field-installable and board connectors are also available in shielded and unshielded versions, to support Gigabit Ethernet applications. Whether the connectors are used for controllers and sensors or robotics and molding machines, TE M8/M12 Connector System offers a solution that is time-saving, error-free, and without the use of tools. The system also safely and reliably ensures efficient communication in industrial environments and decreases downtime. Applications include industrial automation, automobile manufacturing, machine tools, semiconductor manufacturing, factory automation machines, manufacturing, vision systems, and the food and beverage industry.

Технические параметры

Длинна Кабеля - Метрическая 5 m
Brand: TE Connectivity
Connector End A Pin Count: 4 Position
Connector End A: M8
Connector End B: Pigtail
Current Rating: 4 A
Factory Pack Quantity: Factory Pack Quantity: 25
Gender: Female
Jacket Color: Black
Jacket Material: Polyvinyl Chloride(PVC)
Manufacturer: TE Connectivity
Packaging: Bulk
Product Category: Sensor Cables/Actuator Cables
Product Type: Sensor Cables/Actuator Cables
Series: M8
Subcategory: Cable Assemblies
Voltage Rating: 30 V
Wire Gauge - AWG: 22 AWG
Вес, г 100

Техническая документация

Datasheet
pdf, 83 КБ