1-2314820-2, Board to Board & Mezzanine Connectors 12P,2MM,B-B,REC,DRVT 2.7,0.1AU,TB
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
280 руб.
Добавить в корзину 1 шт.
на сумму 280 руб.
Описание
Connectors\Board to Board & Mezzanine Connectors
AMPMODU 2mm Connector System Headers & ReceptaclesTE Connectivity AMPMODU 2mm Connectors System Headers and Receptacles offer a maximum 2A current, 125VAC operating voltage rating, and 3 to 20 positions. These breakaway headers and board-to-board receptacles occupy 38% less space than traditional 2.54mm centerline products. AMPMODU connectors are designed for use across multiple industry segments where space constraints are of particular concern. TE AMPMODU 2mm Connectors System Headers and Receptacles are ideal for PLC, servo drives, industrial controls, and material handling applications.
Технические параметры
Brand: | TE Connectivity |
Contact Material: | Phosphor Bronze |
Contact Plating: | Gold |
Current Rating: | 2 A |
Factory Pack Quantity: Factory Pack Quantity: | 45 |
Flammability Rating: | UL 94 V-0 |
Housing Material: | Liquid Crystal Polymer(LCP) |
Manufacturer: | TE Connectivity |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Mounting Angle: | Straight |
Mounting Style: | Straight Pin |
Number of Positions: | 12 Position |
Number of Rows: | 2 Row |
Packaging: | Tube |
Pitch: | 2 mm |
Product Category: | Board to Board & Mezzanine Connectors |
Product Type: | Board to Board & Mezzanine Connectors |
Product: | Receptacles |
Series: | AMPMODU 2 mm |
Subcategory: | Board to Board & Mezzanine Connectors |
Termination Post Length: | 2.7 mm |
Termination Style: | Solder |
Voltage Rating: | 125 VAC |
Body Orientation | Straight |
Contact Material | Bronze |
Contact Plating | Nickel Plated, Tin |
Current Rating | 12A |
Mounting Type | Through Hole |
Number of Contacts | 12 |
Number of Rows | 2 |
Pitch | 2mm |
Series | AMPMODU |
Series Number | 1-2314820 |
Termination Method | Solder |
Type | Receptacle |
Voltage Rating | 125 V, 650 V |
Количество Рядов | 2ряд(-ов) |
Линейка Продукции | AMPMODU 2mm |
Материал Контакта | Фосфористая Бронза |
Монтаж Разъема | Монтаж в Сквозное Отверстие |
Покрытие Контакта | Контакты с Покрытием из Золота |
Системы разъемов | Плата-к-плате |
Шаг Контактов | 2мм |