1-2314924-4, Board to Board & Mezzanine Connectors 16P,2MM,B-B,REC,DRHZ 2.8,0.1AU,TB

1-2314924-4, Board to Board & Mezzanine Connectors 16P,2MM,B-B,REC,DRHZ 2.8,0.1AU,TB
Изображения служат только для ознакомления,
см. техническую документацию
720 руб.
от 10 шт.590 руб.
от 100 шт.468 руб.
от 400 шт.362.91 руб.
Добавить в корзину 1 шт. на сумму 720 руб.
Номенклатурный номер: 8004898217
Артикул: 1-2314924-4
Бренд: TE Connectivity

Описание

Connectors\Board to Board & Mezzanine Connectors
AMPMODU 2mm Connector System Headers & Receptacles

TE Connectivity AMPMODU 2mm Connectors System Headers and Receptacles offer a maximum 2A current, 125VAC operating voltage rating, and 3 to 20 positions. These breakaway headers and board-to-board receptacles occupy 38% less space than traditional 2.54mm centerline products. AMPMODU connectors are designed for use across multiple industry segments where space constraints are of particular concern. TE AMPMODU 2mm Connectors System Headers and Receptacles are ideal for PLC, servo drives, industrial controls, and material handling applications.

Технические параметры

Brand: TE Connectivity/AMP
Contact Material: Phosphor Bronze
Contact Plating: Gold
Current Rating: 2 A
Factory Pack Quantity: Factory Pack Quantity: 400
Flammability Rating: UL 94 V-0
Housing Material: Liquid Crystal Polymer(LCP)
Manufacturer: TE Connectivity
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Angle: Horizontal
Mounting Style: Straight Pin
Number of Positions: 14 Position
Number of Rows: 2 Row
Packaging: Reel, Cut Tape
Pitch: 2 mm
Product Category: Board to Board & Mezzanine Connectors
Product Type: Board to Board & Mezzanine Connectors
Product: Receptacles
Series: AMPMODU 2 mm
Subcategory: Board to Board & Mezzanine Connectors
Termination Post Length: 2.8 mm
Termination Style: Solder
Voltage Rating: 125 VAC
Вес, г 0.47

Техническая документация

Datasheet
pdf, 337 КБ