1-282836-3, Fixed Terminal Blocks TERMI BLOK PCB MOUNT SIDE ENTR

Фото 1/2 1-282836-3, Fixed Terminal Blocks TERMI BLOK PCB MOUNT SIDE ENTR
Изображения служат только для ознакомления,
см. техническую документацию
230 руб.
от 10 шт.210 руб.
от 100 шт.199 руб.
от 300 шт.149.58 руб.
Добавить в корзину 1 шт. на сумму 230 руб.
Номенклатурный номер: 8004898440
Артикул: 1-282836-3
Бренд: TE Connectivity

Описание

Connectors\Terminal Blocks\Fixed Terminal Blocks
2-позиционный провод к клеммной колодке платы по горизонтали со сквозным отверстием 0,197 дюйма (5,00 мм)

Технические параметры

Brand: TE Connectivity
Connection Method: Screw Clamp
Current Rating: 13.5 A
Factory Pack Quantity: Factory Pack Quantity: 300
Manufacturer: TE Connectivity
Mounting Angle: Horizontal
Mounting Style: PCB Mount
Number of Positions: 2 Position
Packaging: Bulk
Pitch: 5 mm
Product Category: Fixed Terminal Blocks
Product Type: Fixed Terminal Blocks
Product: Fixed Terminal Blocks
Subcategory: Terminal Blocks
Termination Style: Solder Pin
Voltage Rating: 300 V
Wire Gauge Max: 16 AWG
Wire Gauge Min: 30 AWG
3D Drawings http://www.te.com/commerce/DocumentDelivery/DDECon
Base Product Number 282836 ->
Clamp Material - Plating Brass - Nickel Plated
Color Green
Contact Material - Plating Brass - Tin Plated
Current 13.5A
ECCN EAR99
Features Interlocking (Side), Positions Stamped
Housing Material Polyamide (PA66), Nylon 6/6
HTSUS 8536.69.4040
Mating Orientation Horizontal with Board
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mounting Type Through Hole
Number of Levels 1
Package Bulk
Pitch 0.197"" (5.00mm)
Positions Per Level 2
RoHS Status RoHS Compliant
Screw Material - Plating Brass - Nickel Plated
Screw Thread M3
Torque - Screw 0.68 Nm (6 Lb-In)
Voltage 300V
Wire Gauge 16-30 AWG
Wire Termination Screw - Rising Cage Clamp

Техническая документация

Datasheet
pdf, 357 КБ