1-293481-1, Lighting Connectors M-Line 3 Poles Screw Nut Panel Mnt

1-293481-1, Lighting Connectors M-Line 3 Poles Screw Nut Panel Mnt
Изображения служат только для ознакомления,
см. техническую документацию
410 руб.
от 10 шт.330 руб.
Добавить в корзину 1 шт. на сумму 410 руб.
Номенклатурный номер: 8004898608
Артикул: 1-293481-1
Бренд: TE Connectivity

Описание

Connectors\Lighting Connectors
Connectors NECTOR M Power System
TE Connectivity's (TE) AMP Connectors NECTOR M Power System is a flexible, fully pluggable, modular wiring connectors and cabling solution for permanent and temporary power and control electrical installations. TE's NECTOR M power system offers an indoor solution as well as a sealed version for outdoor. With the NECTOR M system, one connector solution addresses power, data, and control requirements.

Технические параметры

Тип коннектор
Accessory Type: Screw Nut
Brand: TE Connectivity/AMP
Color: Black
Factory Pack Quantity: Factory Pack Quantity: 1000
Manufacturer: TE Connectivity
Packaging: Bulk
Product Category: Lighting Connectors
Product Type: Lighting Connectors
Product: Accessories
Series: Nector M
Subcategory: Power
Вес, г 1

Техническая документация

Datasheet
pdf, 25 КБ