1410187-2, High Speed / Modular Connectors MULTIGIG RT T2 7RW DCDF CT 3MM,RT2,DIFF

1410187-2, High Speed / Modular Connectors MULTIGIG RT T2 7RW DCDF CT 3MM,RT2,DIFF
Изображения служат только для ознакомления,
см. техническую документацию
30 020 руб.
от 10 шт.24 000 руб.
от 17 шт.23 080 руб.
Добавить в корзину 1 шт. на сумму 30 020 руб.
Номенклатурный номер: 8004899105
Артикул: 1410187-2
Бренд: TE Connectivity

Описание

Connectors\Backplane Connectors\High Speed / Modular Connectors
VPX Ecosystem
TE Connectivity’s VPX Ecosystem systems gives designers a complete array for high-speed data, optical, RF, power, and mezzanine connectivity. More choice means more flexibility in achieving specific system architectures with standards-based solutions. VPX lets the user achieve the high-speed signal integrity advanced applications require in rugged, reliable connectors. VPX is a ruggedized approach to embedded computing that aims to satisfy high-speed processing needs in harsh environments such as flight, ground defense, and other military applications.

Технические параметры

Brand: TE Connectivity/Raychem
Contact Plating: Gold
Factory Pack Quantity: Factory Pack Quantity: 17
Manufacturer: TE Connectivity
Number of Positions: 112 Position
Number of Rows: 7 Row
Pitch: 1.8 mm
Product Category: High Speed/Modular Connectors
Product Type: High Speed/Modular Connectors
Product: Headers
Series: MULTI-GIG RT 2
Subcategory: Backplane Connectors
Termination Style: Press Fit
Tradename: VITA 46
Вес, г 10.5

Техническая документация

Datasheet
pdf, 319 КБ