1410189-1, High Speed / Modular Connectors V-46 R/A PLG L/E-MOD P0

1410189-1, High Speed / Modular Connectors V-46 R/A PLG L/E-MOD P0
Изображения служат только для ознакомления,
см. техническую документацию
12 770 руб.
от 10 шт.10 620 руб.
от 30 шт.9 510 руб.
от 60 шт.9 187.21 руб.
Добавить в корзину 1 шт. на сумму 12 770 руб.
Номенклатурный номер: 8004899109
Артикул: 1410189-1
Бренд: TE Connectivity

Описание

Connectors\Backplane Connectors\High Speed / Modular Connectors
VITA 46 Connectors

TE Connectivity VITA 46 Connectors architecture is featured in the TE MULTIGIG RT 2 backplane connector and TE MULTIGIG RT 2-R connector. MULTIGIG RT 2 modular connector system features a protected pinless backplane connector and wafer-based design in place of pin contacts.

Технические параметры

Brand: TE Connectivity/AMP
Compliance: UL
Contact Material: Phosphor Bronze
Contact Plating: Gold
Factory Pack Quantity: Factory Pack Quantity: 30
Housing Material: Liquid Crystal Polymer(LCP)
Manufacturer: TE Connectivity
Number of Positions: 56 Position
Number of Rows: 7 Row
Packaging: Tube
Pitch: 1.8 mm
Product Category: High Speed/Modular Connectors
Product Type: High Speed/Modular Connectors
Product: Headers
Series: MULTI-GIG RT 2
Subcategory: Backplane Connectors
Termination Style: Press Fit
Tradename: VITA 46
Вес, г 5.33

Техническая документация

Datasheet
pdf, 262 КБ