1410189-4, High Speed / Modular Connectors MULTIGIG RT T2 7RW H-LFT ET2

1410189-4, High Speed / Modular Connectors MULTIGIG RT T2 7RW H-LFT ET2
Изображения служат только для ознакомления,
см. техническую документацию
18 230 руб.
от 10 шт.14 350 руб.
от 30 шт.13 820 руб.
от 60 шт.13 099.40 руб.
Добавить в корзину 1 шт. на сумму 18 230 руб.
Номенклатурный номер: 8004899112
Артикул: 1410189-4
Бренд: TE Connectivity

Описание

Connectors\Backplane Connectors\High Speed / Modular Connectors
VITA 46 Connectors

TE Connectivity VITA 46 Connectors architecture is featured in the TE MULTIGIG RT 2 backplane connector and TE MULTIGIG RT 2-R connector. MULTIGIG RT 2 modular connector system features a protected pinless backplane connector and wafer-based design in place of pin contacts.

Технические параметры

Brand: TE Connectivity/AMP
Contact Plating: Gold
Factory Pack Quantity: Factory Pack Quantity: 30
Manufacturer: TE Connectivity
Number of Positions: 56 Position
Number of Rows: 7 Row
Packaging: Tube
Pitch: 1.8 mm
Product Category: High Speed/Modular Connectors
Product Type: High Speed/Modular Connectors
Product: Headers
Series: MULTI-GIG RT 2
Subcategory: Backplane Connectors
Termination Style: Press Fit
Tradename: VITA 46
Вес, г 5.33

Техническая документация

Datasheet
pdf, 262 КБ