1418917-1, Automotive Connectors MULTI CORE CABLE ADAPTER 180
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
810 руб.
от 10 шт. —
690 руб.
от 100 шт. —
539 руб.
от 250 шт. —
469.90 руб.
Добавить в корзину 1 шт.
на сумму 810 руб.
Описание
Connectors\Automotive Connectors
Heavy Duty Sealed Connector SystemTE Connectivity's (TE) AMP Heavy Duty Sealed Connector System is targeted for the commercial vehicle industry and off-road applications. This wire-to-wire and wire-to-device connector system is designed to meet the rigorous demands of an industry that requires the highest performance standards. TE's Heavy Duty Sealed Connector System consists of five groups of connectors in different sizes, from 2- to 18-way connectors. TE's AMP Heavy Duty Sealed Connector System also has mixed combinations with signal and power lines available.
Технические параметры
Серия | Heavy Duty Sealed Connector |
Способ монтажа | Cable Mount/Free Hanging |
Brand: | TE Connectivity |
Color: | Black |
Factory Pack Quantity: Factory Pack Quantity: | 600 |
Manufacturer: | TE Connectivity |
Number of Positions: | 4 Position, 7 Position |
Packaging: | Bulk |
Product Category: | Automotive Connectors |
Product Type: | Automotive Connectors |
Product: | Accessories |
Subcategory: | Automotive Connectors |
Type: | Multicore |
Brand | TE Connectivity |
Factory Pack Quantity | 600 |
Manufacturer | TE Connectivity |
Packaging | Bulk |
Product Category | Circular DIN Connectors |
Вес, г | 7.66 |
Техническая документация
Datasheet
pdf, 647 КБ