1-5164711-0, Board to Board & Mezzanine Connectors 10pos. FBTB 2.5mm R/A MINI-MATCH

Фото 1/2 1-5164711-0, Board to Board & Mezzanine Connectors 10pos. FBTB 2.5mm R/A MINI-MATCH
Изображения служат только для ознакомления,
см. техническую документацию
1 200 руб.
от 10 шт.990 руб.
от 100 шт.798 руб.
от 250 шт.704.88 руб.
Добавить в корзину 1 шт. на сумму 1 200 руб.
Номенклатурный номер: 8004899819
Артикул: 1-5164711-0
Бренд: TE Connectivity

Описание

Connectors\Board to Board & Mezzanine Connectors
2.5mm Mini-Match series 90° board to board receptacles featuring integrated overstress protection, high contact pressure.

Технические параметры

Brand: TE Connectivity/AMP
Contact Material: Brass
Contact Plating: Tin
Current Rating: 7 A
Factory Pack Quantity: Factory Pack Quantity: 1500
Housing Material: Thermoplastic(TP)
Manufacturer: TE Connectivity
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Angle: Right Angle
Number of Positions: 10 Position
Number of Rows: 1 Row
Packaging: Bulk
Pitch: 2.5 mm
Product Category: Board to Board & Mezzanine Connectors
Product Type: Board to Board & Mezzanine Connectors
Product: Receptacles
Series: Mini-Match
Subcategory: Board to Board & Mezzanine Connectors
Termination Style: Solder
Voltage Rating: 250 VAC
Body Orientation Right Angle
Contact Material Brass
Contact Plating Tin over Nickel
Current Rating 7A
Gender Female
Housing Material PET
Maximum Operating Temperature 85.0°C
Minimum Operating Temperature -40.0°C
Mounting Type Through Hole
Number of Contacts 10
Number of Rows 1
Pitch 2.5mm
Series Mini-Match
Voltage Rating 250 V ac, 300 V dc
Вес, г 2.6

Техническая документация

Datasheet
pdf, 43 КБ