1551573-5, EMI Gaskets, Sheets, Absorbers & Shielding 2.15MM SCALABLE SPRING FINGER

Фото 1/7 1551573-5, EMI Gaskets, Sheets, Absorbers & Shielding 2.15MM SCALABLE SPRING FINGER
Изображения служат только для ознакомления,
см. техническую документацию
55 руб.
от 10 шт.46 руб.
от 100 шт.33 руб.
от 500 шт.31.51 руб.
Добавить в корзину 1 шт. на сумму 55 руб.
Номенклатурный номер: 8004900089
Артикул: 1551573-5
Бренд: TE Connectivity

Описание

Passive Components\EMI Filters / EMI Suppression\EMI Gaskets, Sheets, Absorbers & Shielding
Side Protection Spring Fingers

TE Connectivity's (TE) Spring Fingers can be used in all types of small printed circuit board applications across all industries to provide grounding between a device and the PCB. These spring fingers -- also known as shield fingers, grounding springs, or universal ground contacts -- offer s shielding for anything that causes vibrations within a device, such as motors, speakers, and microphones. TE Spring Fingers are available in heights as low as 0.4mm and up to 7mm and accommodate soldering and pick-and-place using standard equipment. Typical applications include mobile phones, wearable devices, game consoles, tablets, patient monitoring devices, POS scanners, security systems, and GPS devices.

Технические параметры

Brand: TE Connectivity
Factory Pack Quantity: Factory Pack Quantity: 5400
Manufacturer: TE Connectivity
Mounting Style: SMD/SMT
Packaging: Reel, Cut Tape
Product Category: EMI Gaskets, Sheets, Absorbers & Shielding
Product Type: EMI Gaskets, Sheets & Absorbers
Product: Fingerstock
Subcategory: EMI/RFI
Thickness: 2.15 mm
Type: Spring Fingers
Contact Plating Gold
Current Rating 0.5A
Fixing Method Surface Mount
Material Stainless Steel
Width 1.15mm
Вес, г 0.07

Техническая документация

Datasheet
pdf, 144 КБ
Datasheet
pdf, 161 КБ