1-5767007-1, Board to Board & Mezzanine Connectors 152P PLUG

1-5767007-1, Board to Board & Mezzanine Connectors 152P PLUG
Изображения служат только для ознакомления,
см. техническую документацию
21 890 руб.
от 8 шт.18 330 руб.
Добавить в корзину 1 шт. на сумму 21 890 руб.
Номенклатурный номер: 8004900196
Артикул: 1-5767007-1
Бренд: TE Connectivity

Описание

Connectors\Board to Board & Mezzanine Connectors

Технические параметры

Brand: TE Connectivity/AMP
Contact Material: Copper Alloy
Contact Plating: Gold
Current Rating: 11.5 A
Data Rate: 10 Gbps
Factory Pack Quantity: Factory Pack Quantity: 8
Housing Material: Liquid Crystal Polymer(LCP)
Manufacturer: TE Connectivity
Maximum Data Rate: 10 Gbps
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Mounting Angle: Vertical
Number of Positions: 152 Position
Number of Rows: 2 Row
Packaging: Tube
Pitch: 0.64 mm
Product Category: Board to Board & Mezzanine Connectors
Product Type: Board to Board & Mezzanine Connectors
Product: Headers
Series: Mictor
Subcategory: Board to Board & Mezzanine Connectors
Termination Style: Solder
Voltage Rating: 6 V, 30 VAC
Вес, г 50