160914-4 (Cut Strip), Terminals FF STECKH 6 3 RAD Cut Strip of 100

160914-4 (Cut Strip), Terminals FF STECKH 6 3 RAD Cut Strip of 100
Изображения служат только для ознакомления,
см. техническую документацию
85 руб.
Кратность заказа 100 шт.
Добавить в корзину 100 шт. на сумму 8 500 руб.
Номенклатурный номер: 8004900513
Артикул: 160914-4 (Cut Strip)
Бренд: TE Connectivity

Описание

Connectors\Terminals
FASTON Electrical Quick Connects TE Connectivity's (TE) FASTON Electrical Quick Connects offer speed of application, uniform reliability, and low per-line cost. Products include flag receptacles, straight receptacles, wire crimp tabs, printed circuit board tabs, and board-mount tabs. They feature a locking action and contact area designed to increase contact surfaces and lock the tabs and receptacles at the proper insertion depth for firm retention. The portfolio includes standard products as well as low insertion force terminals, high-temperature terminals, low-profile terminals, and more. A complete line of application tooling has been developed specifically for these terminals. Crimping dimensions for each terminal are precisely controlled so all connections are identical in performance. TE FASTON Electrical Quick Connects are available in insulated or uninsulated versions. The series is ideally suited for appliance and automotive applications.

Технические параметры

Brand: TE Connectivity/AMP
Contact Material: Phosphor Bronze
Contact Plating: Tin
Factory Pack Quantity: 100
Gender: Female
Insulation: Not Insulated
Manufacturer: TE Connectivity
Mounting Style: Push-In
Packaging: Cut Tape
Part # Aliases: 160914-4
Product Category: Terminals
Product Type: Terminals
Product: Quick Disconnects
Stud / Tab Size: 6.35 mm x 0.81 mm
Subcategory: Terminals
Termination Style: Crimp
Type: Tab
Wire Gauge Max: 10 AWG
Wire Gauge: 10 AWG
Вес, г 2

Техническая документация

Datasheet
pdf, 76 КБ