1658012-2, Board to Board & Mezzanine Connectors MSB0.80RC-AS Y080FL

1658012-2, Board to Board & Mezzanine Connectors MSB0.80RC-AS Y080FL
Изображения служат только для ознакомления,
см. техническую документацию
3 490 руб.
от 10 шт.2 930 руб.
от 25 шт.2 730 руб.
от 100 шт.2 514.77 руб.
Добавить в корзину 1 шт. на сумму 3 490 руб.
Номенклатурный номер: 8004900888
Артикул: 1658012-2
Бренд: TE Connectivity

Описание

Connectors\Board to Board & Mezzanine Connectors

Технические параметры

Brand: TE Connectivity
Contact Material: Phosphor Bronze
Contact Plating: Gold
Current Rating: 1.25 A, 9.5 A
Factory Pack Quantity: Factory Pack Quantity: 64
Housing Material: Liquid Crystal Polymer(LCP)
Manufacturer: TE Connectivity
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -65 C
Mounting Angle: Vertical
Number of Positions: 80 Position
Number of Rows: 2 Row
Packaging: Tray
Pitch: 0.8 mm
Product Category: Board to Board & Mezzanine Connectors
Product Type: Board to Board & Mezzanine Connectors
Product: Receptacles
Subcategory: Board to Board & Mezzanine Connectors
Termination Style: Solder
Voltage Rating: 125 VAC
Вес, г 1.08

Техническая документация

Datasheet
pdf, 128 КБ