170003-5, Terminals SHUR PLUG RECP

Фото 1/2 170003-5, Terminals SHUR PLUG RECP
Изображения служат только для ознакомления,
см. техническую документацию
86 руб.
от 10 шт.72 руб.
от 100 шт.52 руб.
от 500 шт.46.06 руб.
Добавить в корзину 1 шт. на сумму 86 руб.
Номенклатурный номер: 8004901235
Артикул: 170003-5
Бренд: TE Connectivity

Описание

Connectors\Terminals
SHUR-PLUG bullet crimp receptacle terminals made from brass with a variety of platings. These SHUR-PLUG bullet receptacle connectors are for use with SHUR-PLUG bullet plug crimp terminals with a 3.

Технические параметры

Brand: TE Connectivity/AMP
Factory Pack Quantity: Factory Pack Quantity: 7000
Gender: Female
Insulation: Insulated
Manufacturer: TE Connectivity
Material: Brass
Mounting Angle: Straight
Mounting Style: Cable Mount/Free Hanging
Packaging: Reel, Cut Tape
Product Category: Terminals
Product Type: Terminals
Product: Specialized Terminals
Subcategory: Terminals
Termination Style: Crimp
Type: Shur Plug
Wire Gauge Max: 14 AWG
Wire Gauge Min: 20 AWG
Bullet Diameter 5mm
Contact Material Brass
Contact Plating Tin
Gender Male
Insulation Uninsulated
Maximum Wire Size AWG 14AWG
Maximum Wire Size mm² 2.27mm²
Minimum Wire Size AWG 20AWG
Minimum Wire Size mm² 0.5mm²
Series 170003
Shrouded/Unshrouded Unshrouded
Вес, г 0.57

Техническая документация

Datasheet
pdf, 255 КБ
Datasheet
pdf, 85 КБ
Datasheet
pdf, 86 КБ