1734100-5, Board to Board & Mezzanine Connectors 050 SER I 50P PLUG ASSY

1734100-5, Board to Board & Mezzanine Connectors 050 SER I 50P PLUG ASSY
Изображения служат только для ознакомления,
см. техническую документацию
1 510 руб.
от 10 шт.1 020 руб.
от 108 шт.873 руб.
Добавить в корзину 1 шт. на сумму 1 510 руб.
Номенклатурный номер: 8004901718
Артикул: 1734100-5
Бренд: TE Connectivity

Описание

Connectors\Board to Board & Mezzanine Connectors

Технические параметры

Brand: TE Connectivity
Contact Material: Phosphor Bronze
Contact Plating: Gold
Current Rating: 1 A
Factory Pack Quantity: Factory Pack Quantity: 54
Manufacturer: TE Connectivity
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -55 C
Mounting Angle: Vertical
Number of Positions: 50 Position
Packaging: Tube
Pitch: 1.27 mm
Product Category: Board to Board & Mezzanine Connectors
Product Type: Board to Board & Mezzanine Connectors
Product: Headers
Series: Champ 050(I)
Subcategory: Board to Board & Mezzanine Connectors
Termination Style: Solder
Voltage Rating: 250 VAC
Вес, г 2.95

Техническая документация

Datasheet
pdf, 1512 КБ