1734366-4, USB Connectors Std USB Type A, VT, T/H
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
370 руб.
от 10 шт. —
310 руб.
от 120 шт. —
253 руб.
от 600 шт. —
214.64 руб.
Добавить в корзину 1 шт.
на сумму 370 руб.
Посмотреть аналоги14
Описание
Connectors\USB Connectors
USB CONN, 2.0 TYPE A RCPT, 4POS, TH; USB Connector Type:USB Type A; USB Standard:USB 2.0; Gender:Receptacle; No. of Positions:4Ways; Connector Mounting:Through Hole Mount; Orientation:Vertical; Contact Material:Phosphor Bronze; Contact Plating:Gold Plated Contacts; Product Range:-; SVHC:No SVHC (27-Jun-2018)
Технические параметры
Brand: | TE Connectivity |
Factory Pack Quantity: Factory Pack Quantity: | 120 |
Manufacturer: | TE Connectivity |
Product Category: | USB Connectors |
Product Type: | USB Connectors |
Product: | USB Type A Connectors |
Standard: | USB |
Subcategory: | USB Connectors |
Type: | Type A |
Body Orientation | Vertical |
Centerline (Pitch) | 2 mm, (2.5 mm) |
Circuit Application | Power & Signal |
Connector & Contact Terminates To | Printed Circuit Board |
Connector & Housing Type | Receptacle |
Connector Mounting Type | Board Mount |
Connector Profile | Standard |
Connector System | Cable-to-Board |
Contact Current Rating (Max) | 1 A |
Contact Mating Area Plating Material | Gold Flash over Palladium Nickel |
Contact Mating Area Plating Thickness | 0.76 µm |
Halogen Free | No |
Housing Color | Black |
Housing Material | Thermoplastic |
Industry Standard | USB 2 |
LED | Without |
Locating Posts | Without |
Locking Feature | Without |
Mating Cycles (Max) | 1500 |
Moisture Sensitivity Level | 1 |
Number of Mounting Legs | 2 |
Number of Ports | 1 |
Number of Positions | 4 |
Operating Temperature Range | -40-80 °C |
Packaging Method | Box & Tray, (Tray) |
Packaging Quantity | 120 |
Panel Mount Feature Type | Flange |
PCB Connector Seating | Flush |
PCB Mount Location | Top |
PCB Mount Retention Type | Kinked Legs |
PCB Thickness (Recommended) | 1.6 mm |
Product Type | Connector |
Shell Plating Finish | Bright |
Shell Plating Material | Tin |
Soldering Temperature (Max) | 240 °C |
Tail Length | 2.8 mm |
Termination Method to Printed Circuit Board | Through Hole-Solder |
UL Flammability Rating | UL 94V-0 |
USB Connector Type | A |
USB Version | 2 |
Вес, г | 1.82 |
Техническая документация
Datasheet
pdf, 749 КБ
Документация
pdf, 656 КБ