1734795-1, Modular Connectors / Ethernet Connectors RJ45 8P8C SHD W/O LED DIP 6u

Фото 1/4 1734795-1, Modular Connectors / Ethernet Connectors RJ45 8P8C SHD W/O LED DIP 6u
Изображения служат только для ознакомления,
см. техническую документацию
510 руб.
от 10 шт.420 руб.
от 80 шт.357 руб.
от 560 шт.258.73 руб.
Добавить в корзину 1 шт. на сумму 510 руб.
Номенклатурный номер: 8004901781
Артикул: 1734795-1
Бренд: TE Connectivity

Описание

Connectors\Modular Connectors / Ethernet Connectors
Описание "RJ45,8P8C,SHD,W/O LED,DIP 6u"""

Технические параметры

Application: 10 Base-T
Brand: TE Connectivity
Color: Black
Configuration: 1x1
Contact Material: Phosphor Bronze
Contact Plating: Gold
Current Rating: 1 A
Factory Pack Quantity: Factory Pack Quantity: 80
Flammability Rating: UL 94 V-0
Gender: Jack(Female)
Manufacturer: TE Connectivity
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Angle: Right Angle
Mounting Style: Through Hole
Number of Ports: 1 Port
Number of Positions / Contacts per Port: 8P8C
Number of Positions: 8 Position
Performance Category: Cat 3
Product Category: Modular Connectors/Ethernet Connectors
Product Type: Modular Connectors/Ethernet Connectors
Product: Connectors
Shielding: Shielded
Subcategory: Modular Connectors/Ethernet Connectors
Termination Style: Solder
Type: Modular
USOC Codes: RJ45
No. of Positions / Loaded Contacts (per Port) 8P8C
Категория LAN Cat3
Конфигурация порта 1x1(Порт)
Магниты Without Magnetics
Монтаж Разъема Монтаж в Сквозное Отверстие
Ориентация Разъема Угловой
Световые трубки Without Light Pipe
Светодиоды Without LED
Тип модульного разъема RJ45 Jack
Экранирование Shielded
Contact Material Phosphor Bronze
Contact Plating Gold
Ethernet Connector Type RJ45 Connector
Gender Female
LAN Category Cat3
Mounting Type Through Hole
Number of Ports 1
Number of Ways 8P8C
Orientation Right Angle
Series 1734795
Shield Type Shielded
Width 15mm
Brand TE Connectivity
Color Black
Factory Pack Quantity 80
Flammability Rating UL 94 V-0
Housing Material Polyamide(PA)
Manufacturer TE Connectivity
Mounting Angle Right
Number of Positions 8 Position
Performance Category Cat 5
Product Modular Jacks
Product Category Modular Connectors/Ethernet Connectors
RoHS Details
Shielding Shielded
Termination Style Through Hole
Unit Weight 0.125611 oz
USOC Codes RJ45
Вес, г 4.199

Техническая документация

Datasheet
pdf, 350 КБ
Datasheet 322733
pdf, 2330 КБ
Документация
pdf, 90 КБ
Чертеж
pdf, 252 КБ