1734795-4, Modular Connectors / Ethernet Connectors RJ45,8P8C,SHD,W/O LED,DIP 50U

1734795-4, Modular Connectors / Ethernet Connectors RJ45,8P8C,SHD,W/O LED,DIP 50U
Изображения служат только для ознакомления,
см. техническую документацию
720 руб.
от 10 шт.600 руб.
от 80 шт.514 руб.
Добавить в корзину 1 шт. на сумму 720 руб.
Номенклатурный номер: 8004901782
Артикул: 1734795-4
Бренд: TE Connectivity

Описание

Connectors\Modular Connectors / Ethernet Connectors

Технические параметры

Application: 10 Base-T
Brand: TE Connectivity
Color: Black
Configuration: 1x1
Contact Material: Phosphor Bronze
Contact Plating: Gold
Current Rating: 1 A
Factory Pack Quantity: Factory Pack Quantity: 80
Flammability Rating: UL 94 V-0
Gender: Jack(Female)
Manufacturer: TE Connectivity
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Angle: Right Angle
Mounting Style: Through Hole
Number of Ports: 1 Port
Number of Positions / Contacts per Port: 8P8C
Number of Positions: 8 Position
Packaging: Tray
Performance Category: Cat 3
Product Category: Modular Connectors/Ethernet Connectors
Product Type: Modular Connectors/Ethernet Connectors
Product: Connectors
Shielding: Shielded
Subcategory: Modular Connectors/Ethernet Connectors
Termination Style: Solder
Type: Modular
USOC Codes: RJ45
Вес, г 3.61

Техническая документация

Datasheet
pdf, 350 КБ