1776113-5, Fixed Terminal Blocks 5P 3.81MM SIDE ENTRY HIGH TMP
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 100 руб.
Добавить в корзину 1 шт.
на сумму 1 100 руб.
Описание
Connectors\Terminal Blocks\Fixed Terminal Blocks
5-позиционный провод к клеммной колодке платы по горизонтали со сквозным отверстием на плате 0,150 дюйма (3,81 мм)
Технические параметры
Brand: | TE Connectivity/AMP |
Color: | Black |
Connection Method: | Screw Clamp |
Contact Material: | Copper Alloy |
Contact Plating: | Tin |
Current Rating: | 12 A |
Factory Pack Quantity: Factory Pack Quantity: | 150 |
Flammability Rating: | UL 94 V-0 |
Housing Material: | Polyamide(PA) |
Manufacturer: | TE Connectivity |
Mounting Angle: | Horizontal |
Number of Positions: | 5 Position |
Pitch: | 3.81 mm |
Product Category: | Fixed Terminal Blocks |
Product Type: | Fixed Terminal Blocks |
Product: | Fixed Terminal Blocks |
Subcategory: | Terminal Blocks |
Termination Style: | Solder Pin |
Voltage Rating: | 150 V |
Wire Gauge Max: | 16 AWG |
Wire Gauge Min: | 28 AWG |
Wire Orientation: | Side |
3D Drawings | http://www.te.com/commerce/DocumentDelivery/DDECon |
Clamp Material - Plating | Copper Alloy - Nickel Plated |
Color | Black |
Contact Material - Plating | Copper Alloy - Tin Plated |
Current | 12A |
ECCN | EAR99 |
Environmental Information | http://www.te.com/commerce/alt/SinglePartSearch.do |
Housing Material | Polyamide (PA), Nylon |
HTSUS | 8536.69.4040 |
Mating Orientation | Horizontal with Board |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Through Hole |
Number of Levels | 1 |
Operating Temperature | -40В°C ~ 110В°C |
Package | Bulk |
Pitch | 0.150"" (3.81mm) |
Positions Per Level | 5 |
RoHS Status | RoHS Compliant |
Screw Material - Plating | Copper Alloy - Nickel Plated |
Voltage | 150V |
Wire Gauge | 16-28 AWG |
Wire Termination | Screw - Rising Cage Clamp |