1827236-4
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2 240 руб.
от 2 шт. —
2 070 руб.
от 3 шт. —
1 980 руб.
Добавить в корзину 1 шт.
на сумму 2 240 руб.
Описание
Электроэлемент
;PCB Mounting Style:Surface Mount Double Data Rate (DDR) 2 4.6 mm .18" Right Angle | So Dimm | Part# 1827236-4 | TE Connectivity
Технические параметры
Automotive | No |
Body Orientation | Right Angle |
Maximum Current Rating - (A) | 0.5/Contact |
Maximum Voltage Rating | 1.8V |
Military | No |
Number of Rows | 2 |
Operating Temperature - (??C) | -55~85 |
Packaging | TrayIBox |
Terminal Pitch - (mm) | 0.6 |
Termination Method | Solder |
Contact Material | Copper Alloy |
Contact Plating | Gold Flash |
Current Rating | 500.0mA |
Gender | Female |
Housing Material | Thermoplastic |
Latching | Yes |
Maximum Contact Resistance | 30.0mΩ |
Maximum Operating Temperature | +85°C |
Memory Socket Type | DIMM Socket |
Minimum Operating Temperature | -55°C |
Mounting Type | Surface Mount |
Number of Contacts | 200 |
Pitch | 0.6mm |
Row Spacing | 5.6mm |
SDRAM Type | DDR2 |
Series | DDR2 SO DIMM |
Series Number | 1827236 |
Voltage Rating | 25 V |
Brand: | TE Connectivity |
Contact Material: | Copper Alloy |
Contact Plating: | Gold |
Factory Pack Quantity: Factory Pack Quantity: | 20 |
Housing Material: | Thermoplastic(TP) |
Manufacturer: | TE Connectivity |
Mounting Angle: | Right |
Mounting Style: | PCB Mount |
Number of Positions: | 200 Position |
Packaging: | Tray |
Pitch: | 0.6 mm |
Product Category: | DIMM Connectors |
Product Type: | DIMM Connectors |
Product: | SODIMM |
Subcategory: | Memory Connectors & Sockets |
Termination Style: | SMD/SMT |
Type: | DDR2 |
Voltage Rating: | 1.8 V |