1934347-1, High Speed / Modular Connectors R/A Header 5x16 Open Z-PACK TinMan
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
15 890 руб.
от 10 шт. —
13 220 руб.
от 25 шт. —
12 300 руб.
Добавить в корзину 1 шт.
на сумму 15 890 руб.
Описание
Connectors\Backplane Connectors\High Speed / Modular Connectors
Разъем 240, штекерные контакты через отверстие, прямоугольный, черный, высокоскоростной
Технические параметры
Brand: | TE Connectivity |
Contact Material: | Phosphor Bronze |
Contact Plating: | Gold |
Current Rating: | 500 mA |
Factory Pack Quantity: Factory Pack Quantity: | 16 |
Housing Color: | Black |
Housing Material: | Liquid Crystal Polymer(LCP) |
Manufacturer: | TE Connectivity |
Mounting Angle: | Right Angle |
Number of Positions: | 240 Position |
Number of Rows: | 15 Row |
Packaging: | Tube |
Pitch: | 1.9 mm |
Product Category: | High Speed/Modular Connectors |
Product Type: | High Speed/Modular Connectors |
Product: | Headers |
Series: | Z-PACK |
Subcategory: | Backplane Connectors |
Termination Style: | Press Fit |
Voltage Rating: | 250 V |
3D Drawings | http://www.te.com/commerce/DocumentDelivery/DDECon |
Base Product Number | 1934347 -> |
Color | Black |
Connector Style | High Speed |
Connector Type | Header, Male Pins |
Connector Usage | Coplanar, Daughtercard |
Contact Finish | Gold |
Contact Finish Thickness | 30.0Вµin (0.76Вµm) |
Current Rating (Amps) | 0.5A |
ECCN | EAR99 |
HTSUS | 8536.69.4040 |
Material Flammability Rating | UL94 V-0 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Through Hole, Right Angle |
Number of Columns | 16 |
Number of Positions | 240 |
Number of Positions Loaded | All |
Number of Rows | 15 |
Operating Temperature | -65В°C ~ 90В°C |
Package | Tube |
Pitch | 0.075"" (1.90mm) |
RoHS Status | RoHS Compliant |
Series | Z-PACK TinMan -> |
Termination | Press-Fit |
Voltage Rating | 250V |
Техническая документация
Datasheet
pdf, 674 КБ
Datasheet 1934347-1
pdf, 672 КБ