1986711-8, Fixed Terminal Blocks 5.0MM S/E SPRING 8P SCREWLESS TERM BLOCK

Фото 1/2 1986711-8, Fixed Terminal Blocks 5.0MM S/E SPRING 8P SCREWLESS TERM BLOCK
Изображения служат только для ознакомления,
см. техническую документацию
3 280 руб.
от 10 шт.2 780 руб.
от 20 шт.2 520 руб.
Добавить в корзину 1 шт. на сумму 3 280 руб.
Номенклатурный номер: 8004903918
Артикул: 1986711-8
Бренд: TE Connectivity

Описание

Connectors\Terminal Blocks\Fixed Terminal Blocks
8-позиционный провод к клеммной колодке платы по горизонтали со сквозным отверстием 0,197 дюйма (5,00 мм)

Технические параметры

Brand: TE Connectivity
Connection Method: Push-In
Contact Material: Copper Alloy
Contact Plating: Tin
Current Rating: 16 A
Factory Pack Quantity: Factory Pack Quantity: 100
Housing Material: Polyamide(PA)
Manufacturer: TE Connectivity
Mounting Angle: Horizontal
Mounting Style: PCB Mount
Number of Positions: 8 Position
Pitch: 5 mm
Product Category: Fixed Terminal Blocks
Product Type: Fixed Terminal Blocks
Product: Fixed Terminal Blocks
Subcategory: Terminal Blocks
Termination Style: Solder Pin
Voltage Rating: 300 V
Wire Gauge Max: 12 AWG
Wire Gauge Min: 30 AWG
Wire Gauge Range: 30 AWG to 12 AWG
Wire Orientation: Side
3D Drawings http://www.te.com/commerce/DocumentDelivery/DDECon
Base Product Number 1986711 ->
Clamp Material - Plating Steel
Color Green
Contact Material - Plating Copper Alloy - Tin Plated
Current 16A
ECCN EAR99
Features Interlocking (Side)
Housing Material Polyamide (PA), Nylon
HTSUS 8536.69.4040
Mating Orientation Horizontal with Board
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mounting Type Through Hole
Number of Levels 1
Operating Temperature -40В°C ~ 110В°C
Package Bulk
Pitch 0.197"" (5.00mm)
Positions Per Level 8
RoHS Status RoHS Compliant
Voltage 300V
Wire Gauge 12-30 AWG
Wire Termination Screwless - Push Button Clamp

Техническая документация

Datasheet
pdf, 322 КБ
Datasheet
pdf, 325 КБ