2102061-4, Board to Board & Mezzanine Connectors 114P Rcpt Lead-Free 12MM 1.27 Gold

2102061-4, Board to Board & Mezzanine Connectors 114P Rcpt Lead-Free 12MM 1.27 Gold
Изображения служат только для ознакомления,
см. техническую документацию
18 620 руб.
от 10 шт.14 890 руб.
от 25 шт.14 310 руб.
от 50 шт.13 831.27 руб.
Добавить в корзину 1 шт. на сумму 18 620 руб.
Номенклатурный номер: 8004904742
Артикул: 2102061-4
Бренд: TE Connectivity

Описание

Connectors\Board to Board & Mezzanine Connectors
VITA 61 MEZALOK High Speed Mezzanine Connectors

TE Connectivity's VITA 61 MEZALOK Connectors are rugged surface mount connectors featuring a quad redundant mini-box system with 500-mating-cycle durability. MEZALOK Connectors are engineered for high-speed reliability across adverse environments. These VITA 61 connectors enable 32+Gb/s data rates coupled with a four-point redundant contact system based on the M55302 standard. These TE 114-position connectors are compliant with VITA 61 for XMC 2.0 applications.

Технические параметры

Brand: TE Connectivity
Contact Material: Beryllium Copper
Contact Plating: Gold
Current Rating: 1.5 A
Factory Pack Quantity: Factory Pack Quantity: 350
Housing Material: Liquid Crystal Polymer(LCP)
Manufacturer: TE Connectivity
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Mounting Angle: Vertical
Number of Positions: 114 Position
Number of Rows: 6 Row
Packaging: Reel, Cut Tape
Pitch: 1.27 mm
Product Category: Board to Board & Mezzanine Connectors
Product Type: Board to Board & Mezzanine Connectors
Product: Receptacles
Series: MEZALOK
Stack Height: 12 mm
Subcategory: Board to Board & Mezzanine Connectors
Termination Style: Solder
Tradename: VITA 61
Voltage Rating: 250 VAC
Вес, г 4.67

Техническая документация

Datasheet
pdf, 925 КБ