2118316-1, Antennas 5GHZ SNGL BAND WIFI PIFA GRND PLATE DEPN

2118316-1, Antennas 5GHZ SNGL BAND WIFI PIFA GRND PLATE DEPN
Изображения служат только для ознакомления,
см. техническую документацию
220 руб.
от 10 шт.190 руб.
от 100 шт.144 руб.
от 500 шт.118.24 руб.
Добавить в корзину 1 шт. на сумму 220 руб.
Номенклатурный номер: 8004905008
Артикул: 2118316-1
Бренд: TE Connectivity

Описание

Passive Components\Antennas
Standard Embedded Antenna Solutions

TE Connectivity's (TE) Embedded Antenna Solutions include single, dual, quad, and penta band antennas for a wide range of frequencies. Options include antennas designed for 802.11 a/b/g/n, BLUETOOTH®, ZigBee®, Wi-Fi®, WiMAX, GPS, UMTS, WCDMA, and UWB. Many of the antenna offerings are available in either US or EU band splits. Several frequency ranges are available, including the 800MHz, 2.4GHz, and 5GHz bands, along with a range of mounting styles such as surface mount, through hole, panel, and adhesive / stick-on.

Технические параметры

Application: Wireless Application
Brand: TE Connectivity/AMP
Center Frequency: 5200 MHz, 5500 MHz, 5800 MHz
Electrical Type: Embedded
Factory Pack Quantity: Factory Pack Quantity: 1000
Gain: 4.9 dB
Impedance: 50 Ohms
Manufacturer: TE Connectivity
Maximum Frequency: 5.875 GHz
Mechanical Style: Stamped
Minimum Frequency: 4.9 GHz
Mounting Style: PCB Mount
Number of Bands: 1 Band
Packaging: Reel, Cut Tape
Product Category: Antennas
Product: PCB Antennas
Protocol - Bluetooth, BLE - 802.15.1: Bluetooth, BLE
Protocol - WiFi - 802.11: 802.11, WLAN, WiFi, WiMAX
Style: Metal
Subcategory: Antennas
Termination Style: SMD/SMT
Type: Passive Antenna
VSWR: 2.5:1
Вес, г 0.2