2118723-2, EMI Gaskets, Sheets, Absorbers & Shielding CRS, 34.18mmx37.33mm Std Shield Cover
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
210 руб.
от 10 шт. —
170 руб.
от 120 шт. —
130 руб.
от 540 шт. —
103.84 руб.
Добавить в корзину 1 шт.
на сумму 210 руб.
Описание
Passive Components\EMI Filters / EMI Suppression\EMI Gaskets, Sheets, Absorbers & Shielding
Board Level ShieldingTE Connectivity's Board Level Shielding (BLS) are EMI shields sealed with one and two-piece metal cages. These BLS provide isolation of board-level components, minimize crosstalk, and reduce EMI susceptibility without impacting system speed. The BLS is available in both industry-standard Cold Rolled Steel (CRS) and aluminum materials. Usage of aluminum minimizes overall weight by maintaining similar EMI suppression and provides 5-times better thermal conductivity than CRS. Ideal for applications with the requirement of board-level EMI suppression.
Технические параметры
Brand: | TE Connectivity |
Factory Pack Quantity: Factory Pack Quantity: | 60 |
Manufacturer: | TE Connectivity |
Mounting Style: | Slot Mount |
Product Category: | EMI Gaskets, Sheets, Absorbers & Shielding |
Product Type: | EMI Gaskets, Sheets & Absorbers |
Product: | Shields |
Subcategory: | EMI/RFI |
Thickness: | 2 mm |
Type: | Shielding Gaskets |
Base Product Number | 2118723 -> |
ECCN | EAR99 |
Height - Overall | 0.079"" (2.00mm) |
HTSUS | 8529.90.9900 |
Length - Overall | 1.470"" (37.33mm) |
Moisture Sensitivity Level (MSL) | Not Applicable |
Mounting Type | Surface Mount |
Package | Bulk |
RoHS Status | RoHS Compliant |
Type | Cover |
Ventilation | Vented |
Width - Overall | 1.346"" (34.18mm) |
Вес, г | 1 |