2142970-4, Ethernet Cables / Networking Cables MICRO SFP+-STD SFP+ 3M, 26AWG

2142970-4, Ethernet Cables / Networking Cables MICRO SFP+-STD SFP+ 3M, 26AWG
Изображения служат только для ознакомления,
см. техническую документацию
15 210 руб.
от 10 шт.12 650 руб.
Добавить в корзину 1 шт. на сумму 15 210 руб.
Номенклатурный номер: 8004905307
Артикул: 2142970-4
Бренд: TE Connectivity

Описание

Wire & Cable\Cable Assemblies\Ethernet Cables / Networking Cables
micro SFP+ Connector and Cable Assembly

TE Connectivity's (TE) micro SFP+ Connector and Cable Assembly increase faceplate density while freeing up additional PCB space due to the board connector's shortened length. TE's micro SFP+ interconnects feature a footprint that is up to 50% smaller than SFP+, taking up as little as 15mm board space. The cable assembly and connector provide a staggered contact configuration that improves signal routing. The bottom and top contacts are further optimized for speed. These micro SFP+ interconnects are designed for telecommunications, data communication, medical diagnostic equipment, and networking applications.

Технические параметры

Длинна Кабеля - Метрическая 3 m
Brand: TE Connectivity/AMP
Connector End A Pin Count: 4 Position
Connector End A: Micro SFP+
Connector End B Pin Count: 4 Position
Connector End B: SFP+
Description/Function: 10 Gigabit Ethernet
Factory Pack Quantity: Factory Pack Quantity: 1
Gender: Female
Jacket Color: Black
Manufacturer: TE Connectivity
Packaging: Bulk
Product Category: Ethernet Cables/Networking Cables
Product Type: Ethernet Cables/Networking Cables
Series: Micro SFP+
Subcategory: Cable Assemblies
Type: High Speed Cable Assembly
Wire Gauge - AWG: 26 AWG
Вес, г 343.1

Техническая документация

Datasheet
pdf, 188 КБ