2157480-3, D-Sub Standard Connectors AMPLIMITE IP-67 PLUG ASSY, 109, SZ 1-5

2157480-3, D-Sub Standard Connectors AMPLIMITE IP-67 PLUG ASSY, 109, SZ 1-5
Изображения служат только для ознакомления,
см. техническую документацию
23 120 руб.
от 10 шт.19 750 руб.
от 25 шт.19 530 руб.
Добавить в корзину 1 шт. на сумму 23 120 руб.
Номенклатурный номер: 8004905512
Артикул: 2157480-3
Бренд: TE Connectivity

Описание

Connectors\D-Sub Connectors\D-Sub Standard Connectors
Sealed AMPLIMITE D-Sub Connectors

TE Connectivity's (TE) Sealed AMPLIMITE D-Sub Connectors are Mil-Spec connectors with environmental sealing to IP67 levels. TE's Series 109 standard-density Sealed AMPLIMITE D-Sub Connectors use Size 20 contacts. Series 90 high-density Sealed AMPLIMITE D-Sub Connectors use Size 22 contacts. These connectors include both grommet sealing on the wire-entry end and a one-piece interfacial seal on the mating face. They are supplied with rear-release crimp contacts.

Технические параметры

Brand: TE Connectivity/Raychem
Contact Gender: Pin(Male)
Contact Material: Copper Alloy
Contact Plating: Gold
Current Rating: 5 A
Factory Pack Quantity: Factory Pack Quantity: 1
Filtered: Unfiltered
Gender: Male
Insulation Material: Polyester
IP Rating: IP67
Manufacturer: TE Connectivity
Mounting Angle: Straight
Mounting Style: Wire
Number of Positions: 25 Position
Number of Rows: 2 Row
Product Category: D-Sub Standard Connectors
Product Type: D-Sub Connectors-Standard Density
Series: 109
Shell Material: Steel
Shell Plating: Zinc
Shell Size: 3(B)
Subcategory: D-Sub Connectors
Termination Style: Crimp
Tradename: AMPLIMITE
Type: Plug
Вес, г 50

Техническая документация

Datasheet 2157480-3
pdf, 126 КБ