2172034-1, USB Connectors MINI USB B, RCPT, R/A, T/H, PBT, Tray
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
320 руб.
от 10 шт. —
280 руб.
от 95 шт. —
215 руб.
от 570 шт. —
189.65 руб.
Добавить в корзину 1 шт.
на сумму 320 руб.
Описание
Connectors\USB Connectors
USB - mini B Разъем USB 2.0, 5-позиционное сквозное отверстие, под прямым углом
Технические параметры
Brand: | TE Connectivity |
Factory Pack Quantity: Factory Pack Quantity: | 95 |
Gender: | Receptacle(Female) |
Manufacturer: | TE Connectivity |
Mounting Angle: | Right Angle |
Product Category: | USB Connectors |
Product Type: | USB Connectors |
Product: | Mini USB Type B Connectors |
Standard: | USB |
Subcategory: | USB Connectors |
Type: | Type B |
Base Product Number | 2172034 -> |
Connector Type | USB - mini B |
Contact Finish | Palladium-Nickel |
ECCN | EAR99 |
Features | Board Lock |
Gender | Receptacle |
HTSUS | 8536.69.4040 |
Insulation Color | Black |
Material Flammability Rating | UL94 V-0 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Feature | Horizontal |
Mounting Type | Through Hole, Right Angle |
Number of Contacts | 5 |
Number of Ports | 1 |
Package | Tray |
RoHS Status | RoHS Compliant |
Shell/Shielding Material | Phosphor Bronze |
Shielding | Shielded |
Specifications | USB 2.0 |
Termination | Solder |
Assembly Process Feature | None |
Body Orientation | Right Angle |
Centerline (Pitch) | 0.8 mm |
Circuit Application | Power & Signal & Data |
Connector & Contact Terminates To | Printed Circuit Board |
Connector & Housing Type | Receptacle |
Connector Mounting Type | Board Mount |
Connector Profile | Mini |
Connector System | Wire-to-Board |
Contact Current Rating (Max) | 1 A |
Contact Mating Area Plating Material | Gold Flash over Palladium Nickel |
Contact Mating Area Plating Thickness | 0.762 µm |
Degree of Protection | IP20 |
Housing Color | Black |
Housing Material | PBT GF30 |
Industry Standard | USB 2 |
Integral Locking Latch | Without |
LED | Without |
Locating Posts | Without |
Locking Feature | Without |
Mating Cycles (Max) | 5000 |
Number of Positions | 5 |
Operating Temperature Range | -55-85 °C |
Packaging Method | Box & Tray |
Packaging Quantity | 95 |
PCB Connector Seating | Flush |
PCB Mount Location | Top |
PCB Mount Retention Type | Hold-Down Post |
PCB Thickness (Recommended) | 1.6 mm |
Product Type | Connector |
Sealable | No |
Shell Plating Material | Nickel |
Soldering Temperature (Max) | 350 °C |
Tail Length | 2.84 mm |
Termination Method to Printed Circuit Board | Through Hole-Solder |
USB Connector Type | Mini |
USB Version | 2 |
Версия USB | USB 2 |
Количество Положений | 5вывод(-ов) |
Материал Контакта | Phosphor Bronze |
Монтаж Разъема | Through Hole Mount |
Покрытие Контакта | Gold Flash over Palladium Nickel Plated Contacts |
Положение | Right Angle |
Тип Разъема USB | Mini USB Type B |
Тип Электрического Разъема | Receptacle |
Вес, г | 1.798 |