2195766-1, Antennas GNSS L1L2 4mm

2195766-1, Antennas GNSS L1L2 4mm
Изображения служат только для ознакомления,
см. техническую документацию
4 590 руб.
от 10 шт.4 060 руб.
от 25 шт.3 660 руб.
от 72 шт.3 047.69 руб.
Добавить в корзину 1 шт. на сумму 4 590 руб.
Номенклатурный номер: 8004905949
Артикул: 2195766-1
Бренд: TE Connectivity

Описание

Passive Components\Antennas
GNSS Antennas
TE Connectivity GNSS Antennas make positioning wireless connections more reliable by using a range of multi-band antennas for individual device configurations. The GNSS antennas feature a 1559MHz to 5875MHz frequency range, a 50Ω feed point impedance rating, and a 3W to 10W power handling range. TE GNSS Antennas are ideal for wireless audio, smart home products, industrial and smart home appliances, and desktop computers.

Технические параметры

Application: Satellite Application
Brand: TE Connectivity
Center Frequency: 1227 MHz, 1575 MHz
Electrical Type: Embedded
Factory Pack Quantity: Factory Pack Quantity: 72
Gain: 4 dBic, 5 dBic
Ground Plane Size: 70 mm x 70 mm
Impedance: 50 Ohms
Manufacturer: TE Connectivity
Maximum Frequency: 1.578 GHz
Maximum Operating Temperature: +85 C
Mechanical Style: Patch
Minimum Frequency: 1.225 GHz
Minimum Operating Temperature: -40 C
Mounting Style: PCB Mount
Number of Bands: 2 Band
Polarization: RHCP
Product Category: Antennas
Product Type: GNSS Antennas-GPS, GLONASS, Galileo, Beidou
Product: PCB Antennas
Series: GNSS
Subcategory: Antennas
Termination Style: Pin
Type: Passive Antenna

Техническая документация

Datasheet
pdf, 565 КБ