2-1969598-2, Headers & Wire Housings 22P FH 2ROW NAT V2 PLUG HOUSING

2-1969598-2, Headers & Wire Housings 22P FH 2ROW NAT V2 PLUG HOUSING
Изображения служат только для ознакомления,
см. техническую документацию
230 руб.
от 10 шт.190 руб.
от 100 шт.152 руб.
от 400 шт.111.81 руб.
Добавить в корзину 1 шт. на сумму 230 руб.
Номенклатурный номер: 8004905961
Артикул: 2-1969598-2
Бренд: TE Connectivity

Описание

Connectors\Headers & Wire Housings
VAL-U-LOK Connectors

TE Connectivity's (TE) VAL-U-LOK Connectors offer wire-to-wire and wire-to-board connections with contacts on a.165in (4.20mm) centerline pitch as well as up to 9A current ratings per line and 600V AC max. rating. TE VAL-U-LOK plug and receptacle housings allow wire-to-wire and wire-to-panel configurations and are available in 2 to 24 dual-row positions and 3 to 5 single-row position models. Header assemblies offer vertical and right-angle wire-to-board connections. The vertical headers are available with optional polarization pegs and drain holes and offer a blind-mate version while the right-angle headers offer optional screw-mount flanges.

Технические параметры

Application: Wire-to-Wire
Brand: TE Connectivity/AMP
Contact Gender: Pin(Male)
Factory Pack Quantity: Factory Pack Quantity: 400
Manufacturer: TE Connectivity
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Mounting Style: Cable Mount/Free Hanging
Number of Positions: 22 Position
Number of Rows: 2 Row
Pitch: 4.2 mm
Product Category: Headers & Wire Housings
Product Type: Headers & Wire Housings
Product: Wire Housings
Series: VAL-U-LOK
Subcategory: Headers & Wire Housings
Termination Style: Crimp
Type: Plug Housing
Вес, г 5.82

Техническая документация

Datasheet
pdf, 115 КБ