2-2337815-3, Computer Cables Mini-SAS HD Cable Assembly 28AWG, 2.0M
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
15 520 руб.
от 10 шт. —
12 820 руб.
от 25 шт. —
10 320 руб.
от 50 шт. —
10 313.86 руб.
Добавить в корзину 1 шт.
на сумму 15 520 руб.
Описание
Wire & Cable\Cable Assemblies\Computer Cables
Mini SAS HD ConnectorsTE Connectivity's (TE) Mini-SAS HD Connector System is essential for interconnecting storage systems in data centers. These Miniature Serial Attached SCSI (SAS) High Density (HD) connectors and cable assemblies comply with the SAS-3 standard. They support both internal and external applications. Designers can choose different numbers of ports in a Mini-SAS HD connector, depending on the data throughput required. There are four lanes in the TE Mini-SAS HD Connector System, and each lane delivers 12Gbps. Therefore, a single port handles 48Gbps. In addition to storage, Mini-SAS HD connectors are used in some types of industrial and medical equipment. This system is ideal for SAS applications such as rack-mount servers, workstations, storage racks, high-performance computing, host bus adapters (HBAs), redundant arrays of inexpensive disks (RAID), switches, and more.
Технические параметры
Brand: | TE Connectivity |
Cable Length: | 2 m |
Connector End A Pin Count: | 8 Position |
Connector End A: | Mini-SAS |
Connector End B Pin Count: | 8 Position |
Connector End B: | Mini-SAS |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Manufacturer: | TE Connectivity |
Product Category: | Computer Cables |
Product Type: | Computer Cables |
Product: | I/O Cables |
Subcategory: | Cable Assemblies |
Type: | SAS Cable |
Wire Gauge - AWG: | 28 AWG |
Cable Connectors | miniSAS HD 4x |
Cable Type | Round, Twin Axial |
Color | Black |
Connector Type | Plug to Plug |
Current - Max/Contact | 500mA |
ECCN | EAR99 |
Fastening Type | Latch Lock |
Features | Pull Tab |
Frequency - Max | 12Gbps |
Gender | Male to Male |
HTSUS | 8544.42.9090 |
Length | 6.56' (2.00m) |
Moisture Sensitivity Level (MSL) | Not Applicable |
Number of Positions | 36 |
Operating Temperature | -20В°C ~ 85В°C |
Package | Box |
RoHS Status | RoHS Compliant |
Shielding | Shielded |
Usage | External |
Wire Gauge | 28 AWG |
Automotive | No |
Connector Orientation | Straight to Straight |
Connector Type A | Mini-SAS HD |
Connector Type B | Mini-SAS HD |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Maximum Current Rating (A) | 0.5/Contact |
Maximum Operating Temperature (°C) | 85 |
Maximum Voltage Rating | 30VDC |
Minimum Operating Temperature (°C) | -20 |
Number of Contacts | 36 to 36 |
Part Status | Active |
PPAP | No |
Wire Size (AWG) | 28 |
Вес, г | 235 |