2-282837-1, Fixed Terminal Blocks TERMIBLOK PCB MT 21P

Фото 1/2 2-282837-1, Fixed Terminal Blocks TERMIBLOK PCB MT 21P
Изображения служат только для ознакомления,
см. техническую документацию
2 900 руб.
от 10 шт.2 600 руб.
от 25 шт.2 270 руб.
от 50 шт.2 082.87 руб.
Добавить в корзину 1 шт. на сумму 2 900 руб.
Номенклатурный номер: 8004906661
Артикул: 2-282837-1
Бренд: TE Connectivity

Описание

Connectors\Terminal Blocks\Fixed Terminal Blocks
21 Разместите провод к клеммной колодке платы по горизонтали со сквозным отверстием на плате 0,200 дюйма (5,08 мм)

Технические параметры

Brand: TE Connectivity/AMP
Connection Method: Screw Clamp
Contact Material: Brass
Contact Plating: Tin
Current Rating: 13.5 A
Factory Pack Quantity: Factory Pack Quantity: 25
Flammability Rating: UL 94 V-0
Housing Material: Polyamide(PA)
Manufacturer: TE Connectivity
Mounting Angle: Vertical
Mounting Style: PCB Mount
Number of Positions: 21 Position
Packaging: Bulk
Pitch: 5.08 mm
Product Category: Fixed Terminal Blocks
Product Type: Fixed Terminal Blocks
Product: Fixed Terminal Blocks
Subcategory: Terminal Blocks
Termination Style: Solder Pin
Voltage Rating: 250 VAC
Wire Gauge Max: 16 AWG
Wire Gauge Min: 30 AWG
Wire Gauge Range: 30 AWG to 16 AWG
Wire Orientation: Side
3D Drawings http://www.te.com/commerce/DocumentDelivery/DDECon
Base Product Number 282837 ->
Clamp Material - Plating Brass - Nickel Plated
Color Green
Contact Material - Plating Brass - Tin Plated
Current 13.5A
ECCN EAR99
Environmental Information http://www.te.com/commerce/alt/SinglePartSearch.do
Features Interlocking (Side)
Housing Material Polyamide (PA66), Nylon 6/6
HTSUS 8536.69.4040
Mating Orientation Horizontal with Board
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mounting Type Through Hole
Number of Levels 1
Package Bulk
Pitch 0.200"" (5.08mm)
Positions Per Level 21
RoHS Status RoHS Compliant
Screw Material - Plating Brass - Nickel Plated
Screw Thread M3
Torque - Screw 0.68 Nm (6 Lb-In)
Voltage 300V
Wire Gauge 16-28 AWG
Wire Termination Screw - Rising Cage Clamp
Вес, г 18.22

Техническая документация

Datasheet
pdf, 239 КБ
Чертеж
pdf, 236 КБ