2309407-1, DIMM Connectors DDR4 SODIMM 260P 4.0H STD
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
400 руб.
от 10 шт. —
340 руб.
от 100 шт. —
281 руб.
от 450 шт. —
234.88 руб.
Добавить в корзину 1 шт.
на сумму 400 руб.
Описание
Connectors\Memory Connectors\Memory Socket Connectors\DIMM Connectors
DDR4 SO DIMM Memory SocketsTE Connectivity's Alcoswitch DDR4 SO DIMM Memory Sockets are made to JEDEC industry standards to provide highly reliable, cost-effective, space-saving benefits where height off the board is important. TE's DDR4 SO DIMM Sockets feature multiple height options ideal to stack and save space and zero insertion force for easy module insertion. These memory sockets are available in vertical and a few right-angle and various-angled configurations in solder tail and surface mount (SMT) mounting.
Технические параметры
Brand: | TE Connectivity/Alcoswitch |
Contact Material: | Copper Alloy |
Contact Plating: | Gold |
Current Rating: | 500 mA |
Factory Pack Quantity: Factory Pack Quantity: | 450 |
Housing Material: | Thermoplastic(TP) |
Insulation Resistance: | 250 MOhms |
Manufacturer: | TE Connectivity |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -55 C |
Mounting Angle: | Right Angle |
Mounting Style: | PCB Mount |
Number of Positions: | 260 Position |
Pitch: | 0.5 mm |
Product Category: | DIMM Connectors |
Product Type: | DIMM Connectors |
Product: | SODIMM |
Subcategory: | Memory Connectors & Sockets |
Termination Style: | SMD/SMT |
Type: | DDR4 |
Voltage Rating: | 1.2 V |
Body Orientation | Right Angle |
Contact Material | Copper Alloy |
Contact Plating | Gold Flash, Nickel Plated(Under Plated) |
Current Rating | 500.0mA |
Gender | Female |
Housing Material | Thermoplastic |
Latching | Yes |
Maximum Contact Resistance | 50.0mΩ |
Maximum Operating Temperature | +85°C |
Memory Socket Type | DIMM Socket |
Minimum Operating Temperature | +85°C |
Mounting Type | Surface Mount |
Number of Contacts | 260 |
Pitch | 0.5mm |
Row Spacing | 8.2mm |
SDRAM Type | SO |
Series Number | 2309407 |
Termination Method | Solder |
Voltage Rating | 25 V |
Automotive | No |
Maximum Current Rating - (A) | 0.5/Contact |
Maximum Voltage Rating | 25VAC |
Military | No |
Number of Rows | 2 |
Operating Temperature - (??C) | -55~85 |
Packaging | Tape and Reel |
Terminal Pitch - (mm) | 0.5 |
Вес, г | 3.4 |
Техническая документация
Datasheet
pdf, 203 КБ
Datasheet
pdf, 2402 КБ
Datasheet
pdf, 525 КБ
Документация
pdf, 159 КБ
Трёхмерное изображение изделия
pdf, 1878 КБ
Чертеж
pdf, 447 КБ