2309408-1, DIMM Connectors DDR4 SODIMM 260P 4.0H RVS

Фото 1/2 2309408-1, DIMM Connectors DDR4 SODIMM 260P 4.0H RVS
Изображения служат только для ознакомления,
см. техническую документацию
410 руб.
от 10 шт.340 руб.
от 100 шт.295 руб.
от 450 шт.246.32 руб.
Добавить в корзину 1 шт. на сумму 410 руб.
Номенклатурный номер: 8004906929
Артикул: 2309408-1
Бренд: TE Connectivity

Описание

Connectors\Memory Connectors\Memory Socket Connectors\DIMM Connectors
DDR4 SO DIMM Memory Sockets

TE Connectivity's Alcoswitch DDR4 SO DIMM Memory Sockets are made to JEDEC industry standards to provide highly reliable, cost-effective, space-saving benefits where height off the board is important. TE's DDR4 SO DIMM Sockets feature multiple height options ideal to stack and save space and zero insertion force for easy module insertion. These memory sockets are available in vertical and a few right-angle and various-angled configurations in solder tail and surface mount (SMT) mounting.

Технические параметры

Brand: TE Connectivity/Alcoswitch
Contact Material: Copper Alloy
Contact Plating: Gold
Current Rating: 500 mA
Factory Pack Quantity: Factory Pack Quantity: 450
Housing Material: Thermoplastic(TP)
Insulation Resistance: 250 MOhms
Manufacturer: TE Connectivity
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -55 C
Mounting Angle: Right Angle
Mounting Style: PCB Mount
Number of Positions: 260 Position
Pitch: 0.5 mm
Product Category: DIMM Connectors
Product Type: DIMM Connectors
Product: SODIMM
Subcategory: Memory Connectors & Sockets
Termination Style: SMD/SMT
Type: DDR4
Voltage Rating: 1.2 V
Вес, г 2.72

Техническая документация