2331211-2, Multiple Function Sensor Modules Ambimate Kit MS4 TH With MIC
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
16 650 руб.
Добавить в корзину 1 шт.
на сумму 16 650 руб.
Описание
Embedded Solutions\Sensor Modules\Multiple Function Sensor Modules
AmbiMate MS4 Sensor Module Development KitsTE Connectivity's (TE) AmbiMate MS4 Sensor Module Development Kits provide an application-specific set of sensors on a ready-to-attach PCB assembly. This helps for easy integration into a host product. The MS4 sensor development kits allow data collection from either a Raspberry Pi or Arduino within 30 minutes using some downloadable code. TE's development kits have multiple attach methods to accommodate the application need. TE's MS4 sensor development kits come with a single footprint that allows multiple sensor configurations and flexibility in design.
Технические параметры
Brand: | TE Connectivity/P&B |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Interface Type: | I2C |
Manufacturer: | TE Connectivity |
Packaging: | Bulk |
Product Category: | Multiple Function Sensor Modules |
Product Type: | Multiple Function Sensor Modules |
Product: | Environmental Monitoring Kits |
Series: | AMBIMATE |
Subcategory: | Sensor Modules |
Type: | Motion, Light, Temperature, Humidity, Sound |
Contents | Board(s) |
ECCN | EAR99 |
Function | Light, Humidity, Motion, Sound, Temperature |
HTSUS | 8473.30.1180 |
Moisture Sensitivity Level (MSL) | Not Applicable |
Package | Box |
Platform | Arduino, Raspberry Pi |
RoHS Status | RoHS Compliant |
Type | Sensor |
Utilized IC / Part | MS4 |
Линейка Продукции | Ambimate MS4 Series |
Номер Ядра Чипа | 2314277-2 |
Подтип Приложения | Датчик |
Производитель Чипа | TE Connectivity |
Тип Приложения Набора | Датчик |