2334614-2, Heavy Duty Power Connectors PWR VERSA-LOCK BACK COVER 2P
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
58 руб.
от 10 шт. —
42 руб.
от 100 шт. —
35 руб.
от 500 шт. —
31.06 руб.
Добавить в корзину 1 шт.
на сумму 58 руб.
Описание
Connectors\Power Connectors\Heavy Duty Power Connectors
Power Versa-Lock 5.0 Rectangular Power ConnectorsTE Connectivity's Power Versa-Lock 5.0 Rectangular Power Connectors are for wire-to-wire applications and offer a flexible power solution that provides a current rating of up to 15A. TE Power Versa-Lock 5.0 Connector series provides an optional IP67-rated perimeter interface and gang seals to offer waterproofing capabilities. The series offers a tab-and-receptacle contact design with four points of contact for higher reliability. A connector mounting clip on the cap housings helps reduce connector movement for high-vibration applications like washing machines. This feature replaces the need for manually installing wire ties to hold mounting clips, helping to reduce the manual labor required in the assembly process.
Технические параметры
Accessory Type: | Cover |
Brand: | TE Connectivity |
Factory Pack Quantity: Factory Pack Quantity: | 3000 |
Flammability Rating: | UL 94 V-0 |
Housing Material: | Polybutylene Terephthalate(PBT) |
Manufacturer: | TE Connectivity |
Number of Positions: | 2 Position |
Product Category: | Heavy Duty Power Connectors |
Product Type: | Heavy Duty Power Connectors |
Product: | Accessories |
Subcategory: | Power Connectors |
Number of Contacts | 2 |
Series | Power Versa-Lock 5 |
Type | Back Cover |