2367198-3, Headers & Wire Housings 1mm Housing With Latch, Black
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
110 руб.
от 10 шт. —
93 руб.
от 100 шт. —
68 руб.
от 500 шт. —
55.16 руб.
Добавить в корзину 1 шт.
на сумму 110 руб.
Описание
Connectors\Headers & Wire Housings
1.0MM Centerline Locking HPI SolutionsTE Connectivity's 1.0MM Centerline Locking High Performance Interconnect (HPI) Solutions offer right angle and vertical PCB mounting orientations and 3 to 15 position sizes. The locking feature strengthens the mating connection between the plug assembly and the receptacle, helping alleviate accidental unmating from pulling. Gold plating is available and protects against erosion in harsh environment applications. TE 1.0MM HPI Solutions are ideal for drones, printers, home appliances, and consumer electronics.
Технические параметры
Application: | Wire-to-Board |
Brand: | TE Connectivity |
Contact Gender: | Socket(Female) |
Factory Pack Quantity: Factory Pack Quantity: | 1600 |
Flammability Rating: | UL 94 V-0 |
Housing Gender: | Female |
Housing Material: | Thermoplastic(TP) |
Manufacturer: | TE Connectivity |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | Cable Mount/Free Hanging |
Number of Positions: | 3 Position |
Number of Rows: | 1 Row |
Pitch: | 1 mm |
Product Category: | Headers & Wire Housings |
Product Type: | Headers & Wire Housings |
Product: | Wire Housings |
Subcategory: | Headers & Wire Housings |
Termination Style: | Crimp |
Type: | Receptacle Housings |
Для Использования с | AMP 2367199-1 Wire to Board Pin Contact |
Количество Положений | 3вывод(-ов) |
Тип Электрического Разъема | Штекер, Гнездо |
Шаг Контактов | 1мм |
Вес, г | 0.1 |
Техническая документация
Похожие товары