282845-2, Fixed Terminal Blocks 2P SIDE ENTRY 7.62mm
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
420 руб.
от 10 шт. —
350 руб.
от 100 шт. —
319 руб.
от 200 шт. —
260.98 руб.
Добавить в корзину 1 шт.
на сумму 420 руб.
Описание
Connectors\Terminal Blocks\Fixed Terminal Blocks
2-позиционный провод к клеммной колодке платы по горизонтали со сквозным отверстием на плате 0,300 дюйма (7,62 мм)
Технические параметры
Brand: | TE Connectivity |
Contact Material: | Brass |
Contact Plating: | Tin |
Current Rating: | 17.5 A |
Factory Pack Quantity: Factory Pack Quantity: | 200 |
Flammability Rating: | UL 94 V-0 |
Housing Material: | Polyamide(PA) |
Manufacturer: | TE Connectivity |
Mounting Angle: | Vertical |
Mounting Style: | PCB Mount |
Number of Positions: | 2 Position |
Pitch: | 7.62 mm |
Product Category: | Fixed Terminal Blocks |
Product Type: | Fixed Terminal Blocks |
Product: | Fixed Terminal Blocks |
Subcategory: | Terminal Blocks |
Termination Style: | Through Hole |
Voltage Rating: | 300 V |
Wire Gauge Max: | 12 AWG |
Wire Gauge Min: | 30 AWG |
Wire Gauge Range: | 30 AWG to 12 AWG |
Wire Orientation: | Side |
3D Drawings | http://www.te.com/commerce/DocumentDelivery/DDECon |
Base Product Number | 282845 -> |
Clamp Material - Plating | Brass - Nickel Plated |
Color | Green |
Contact Material - Plating | Brass - Tin Plated |
Current | 17.5A |
ECCN | EAR99 |
Environmental Information | http://www.te.com/commerce/alt/SinglePartSearch.do |
Features | Interlocking (Side) |
Housing Material | Polyamide (PA66), Nylon 6/6 |
HTSUS | 8536.69.4040 |
Mating Orientation | Horizontal with Board |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Through Hole |
Number of Levels | 1 |
Package | Bulk |
Pitch | 0.300"" (7.62mm) |
Positions Per Level | 2 |
RoHS Status | RoHS Compliant |
Screw Material - Plating | Brass - Nickel Plated |
Screw Thread | M3 |
Torque - Screw | 0.79 Nm (7.0 Lb-In) |
Voltage | 300V |
Wire Gauge | 12-30 AWG |
Wire Termination | Screw - Rising Cage Clamp |
Automotive | No |
Body Orientation | Straight |
Maximum Voltage Rating | 450VAC |
Military | No |
Number of Rows | 1 |
Terminal Pitch - (mm) | 7.62 |
Termination Method | Solder |
Вес, г | 3.42 |
Техническая документация
Похожие товары