292304-4, USB Connectors TYPE B R/A RECP
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 510 руб.
от 10 шт. —
1 190 руб.
Добавить в корзину 1 шт.
на сумму 1 510 руб.
Описание
Connectors\USB Connectors
Conn USB 2.0 Type B RCP 4 POS 2.5mm Solder RA Thru-Hole 4 Terminal 1 Port Box/Tray
Технические параметры
Brand: | TE Connectivity/AMP |
Contact Material: | Copper Alloy |
Contact Plating: | Gold |
Factory Pack Quantity: Factory Pack Quantity: | 100 |
Gender: | Jack(Female) |
Insulation Resistance: | 1000 MOhms |
Manufacturer: | TE Connectivity |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -55 C |
Mounting Angle: | Right Angle |
Number of Contacts: | 4 Contact |
Number of Ports: | 1 Port |
Packaging: | Tray |
Product Category: | USB Connectors |
Product Type: | USB Connectors |
Product: | USB Type B Connectors |
Standard: | USB |
Subcategory: | USB Connectors |
Termination Style: | Solder |
Automotive | No |
Body Orientation | Right Angle |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Gender | RCP |
Mating Cycle (Cycles) | 1500 |
Maximum Current Rating (A) | 1/Contact |
Maximum Operating Temperature (°C) | 85 |
Maximum Voltage Rating | 30VAC |
Minimum Operating Temperature (°C) | -55 |
Mounting | Through Hole |
Number of Contacts | 4 |
Number of Ports | 1 |
Number of Terminals | 4 |
Packaging | Box|Tray |
Part Status | Active |
PPAP | No |
Shell Material | Copper Alloy |
Shell Plating | Bright Tin |
Terminal Pitch (mm) | 2.5 |
Termination Method | Solder |
Type | USB 2 Type B |
Вес, г | 3.2 |