292304-5, USB Connectors USB B R/A RECP CONN
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
800 руб.
от 10 шт. —
700 руб.
от 100 шт. —
558 руб.
от 200 шт. —
522.22 руб.
Добавить в корзину 1 шт.
на сумму 800 руб.
Описание
Соединители\USB-коннекторы
USB-коннекторы USB B R/A RECP CONN
Технические параметры
Категория продукта | USB-коннекторы |
Класс огнеопасности | UL 94V-0 |
Количество контактов | 4 Contact |
Количество портов | 1 Port |
Материал контакта | Copper Alloy |
Подкатегория | USB Connectors |
Покрытие контакта | Gold |
Продукт | USB Type B Connectors |
Размер фабричной упаковки | 100 |
Серия | B |
Стандарт | USB 2.0 |
Тип | Type B |
Тип выводов | Solder |
Тип продукта | USB Connectors |
Тип разъёма | Jack (Female) |
Торговая марка | TE Connectivity |
Угол монтажа | Right Angle |
3D Drawings | http://www.te.com/commerce/DocumentDelivery/DDECon |
Base Product Number | 292304 -> |
Connector Type | USB-B (USB TYPE-B) |
Contact Finish | Gold |
Current Rating (Amps) | 1A per Contact |
ECCN | EAR99 |
Features | Board Lock |
Gender | Receptacle |
HTSUS | 8536.69.4040 |
Insulation Color | Black |
Material Flammability Rating | UL94 V-0 |
Mating Cycles | 1500 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Feature | Horizontal |
Mounting Type | Through Hole, Right Angle |
Number of Contacts | 4 |
Number of Ports | 1 |
Operating Temperature | -55В°C ~ 85В°C |
Package | Tray |
RoHS Status | RoHS Compliant |
Shell/Shielding Material | Copper Alloy |
Shielding | Shielded |
Specifications | USB 2.0 |
Termination | Solder |
Voltage - Rated | 30VAC |
Packaging | Box or Tray |
Body Orientation | Right Angle |
Centerline (Pitch) | 2.5 mm |
Circuit Application | Signal |
Connector & Contact Terminates To | Printed Circuit Board |
Connector & Housing Type | Receptacle |
Connector Mounting Type | Board Mount |
Connector Profile | Standard |
Connector System | Cable-to-Board |
Contact Current Rating (Max) | 1 A |
Contact Mating Area Plating Material | Gold |
Contact Mating Area Plating Thickness | 0.38 µm |
Ground Component Type | M2 Threaded Hole |
Grounding Options | Panel Ground |
Halogen Free | No |
Housing Color | Black |
Housing Material | Thermoplastic |
Industry Standard | USB 2 |
Integral Locking Latch | Without |
LED | Without |
Locating Posts | Without |
Locking Feature | With |
Mating Cycles (Max) | 1500 |
Moisture Sensitivity Level | 1 |
Number of Positions | 4 |
Offset | 0 mm |
Operating Temperature Range | -55-85 °C |
Packaging Method | Box & Tray, (Tray) |
Packaging Quantity | 100 |
Panel Ground Location | Top |
PCB Connector Seating | Flush |
PCB Mount Location | Top |
PCB Mount Retention Type | Kinked Legs |
PCB Thickness (Recommended) | 1.57 mm |
Product Type | Connector |
Shell Plating Finish | Bright |
Shell Plating Material | Tin |
Soldering Temperature (Max) | 260 °C |
Tail Length | 3.01 mm |
Termination Method to Printed Circuit Board | Through Hole-Solder |
UL Flammability Rating | UL 94V-0 |
USB Connector Type | B |
USB Version | 2 |
Вес, г | 2.5 |
Техническая документация
292304-2
pdf, 91 КБ