3-1393048-1, Encoders RESOLVER V23401-H9019-B901
58 550 руб.
от 5 шт. —
51 210 руб.
Добавить в корзину 1 шт.
на сумму 58 550 руб.
Описание
Electromechanical\Encoders
Технические параметры
Brand: | TE Connectivity |
Factory Pack Quantity: Factory Pack Quantity: | 10 |
Manufacturer: | TE Connectivity |
Mounting Style: | Panel Mount |
Operating Supply Voltage: | 7 VAC |
Product Category: | Encoders |
Product Type: | Encoders |
Product: | Resolvers |
Shaft Type: | Hollow |
Subcategory: | Encoders |
Technology: | Rotary |
Termination Style: | Wire Leads |
With Switch: | Without Switch |
Вес, г | 283.5 |
Техническая документация
Datasheet
pdf, 159 КБ