3-640599-8, Headers & Wire Housings FEED THRU WO TAB 8P L.R. orange 18 AWG

3-640599-8, Headers & Wire Housings FEED THRU WO TAB 8P L.R. orange 18 AWG
Изображения служат только для ознакомления,
см. техническую документацию
360 руб.
от 10 шт.290 руб.
от 100 шт.242 руб.
от 500 шт.184.66 руб.
Добавить в корзину 1 шт. на сумму 360 руб.
Номенклатурный номер: 8004910757
Артикул: 3-640599-8
Бренд: TE Connectivity

Описание

Connectors\Headers & Wire Housings
Industrial Machine Solutions
TE Connectivity's (TE) Industrial Machine Solutions offer reliable solutions for safer, smarter, productive, and more connected machinery. The product offering meets the needs for integration of data connectivity, miniaturized components, product quality, and reliability. These solutions offer IP-rated protective sealing, miniaturization, ease of installation, and ergonomic designs for safety. TE Industrial Machine Solutions meet the challenges engineers are facing when designing for smarter, more connected machinery.

Технические параметры

Brand: TE Connectivity/AMP
Contact Gender: Socket(Female)
Contact Material: Copper Alloy
Contact Plating: Tin
Current Rating: 7 A
Factory Pack Quantity: Factory Pack Quantity: 250
Housing Color: Orange
Housing Material: Nylon
Latching Type: Locking Ramp
Manufacturer: TE Connectivity
Mounting Style: Cable Mount/Free Hanging
Number of Positions: 8 Position
Number of Rows: 1 Row
Packaging: Bulk
Pitch: 3.96 mm
Product Category: Headers & Wire Housings
Product Type: Headers & Wire Housings
Product: Wire Housings
Series: MTA-156
Subcategory: Headers & Wire Housings
Termination Style: IDC
Tradename: MTA
Type: Receptacle Assemblies
Voltage Rating: 600 VAC
Wire Gauge: 18 AWG
Вес, г 3.83