368049-1, Automotive Connectors E-J MK-II(+) 16P PLUG DBL

Фото 1/2 368049-1, Automotive Connectors E-J MK-II(+) 16P PLUG DBL
Изображения служат только для ознакомления,
см. техническую документацию
180 руб.
от 10 шт.160 руб.
от 100 шт.122 руб.
от 500 шт.93.48 руб.
Добавить в корзину 1 шт. на сумму 180 руб.
Номенклатурный номер: 8004911191
Артикул: 368049-1
Бренд: TE Connectivity

Описание

Connectors\Automotive Connectors
Econoseal Automotive Connectors
TE Connectivity Econoseal Connectors are used in extreme conditions. Moisture, dust, corrosive gasses and liquids result in premature aging of electrical contact systems which are not adequately protected.

Технические параметры

Accessory Type: Terminal Position Assurance(TPA)
Brand: TE Connectivity/AMP
Color: Yellow
Factory Pack Quantity: Factory Pack Quantity: 500
Manufacturer: TE Connectivity
Mounting Style: Push-In
Number of Positions: 16 Position
Number of Rows: 4 Row
Product Category: Automotive Connectors
Product Type: Automotive Connectors
Product: Accessories
Series: Econoseal J
Subcategory: Automotive Connectors
Tradename: Econoseal
Вес, г 2.4