4-1106053-1, Heavy Duty Power Connectors O-Ring.PG21.black

4-1106053-1, Heavy Duty Power Connectors O-Ring.PG21.black
Изображения служат только для ознакомления,
см. техническую документацию
570 руб.
от 10 шт.470 руб.
от 100 шт.397 руб.
от 500 шт.286.96 руб.
Добавить в корзину 1 шт. на сумму 570 руб.
Номенклатурный номер: 8004911535
Артикул: 4-1106053-1
Бренд: TE Connectivity

Описание

Connectors\Power Connectors\Heavy Duty Power Connectors
HTS Connectors & Accessories
TE Connectivity's (TE) HTS Connectors and Accessories are designed for reliable performance under the most demanding operating and harsh environmental conditions, including railway and industrial applications. These connectors utilize a blind-mating thermoplastic connector system that accepts standard HMN-modules for data, signal, and power. Each connector is designated by four components: base, hood, and male and female modular inserts. The most popular housing shell sizes are 1, 3, 4, 5, 6, and 8. TE HTS Connectors and Accessories are modular systems that offer power and signal transmission in one connector.

Технические параметры

Accessory Type: O-Ring
Brand: TE Connectivity/AMP
Factory Pack Quantity: Factory Pack Quantity: 50
Manufacturer: TE Connectivity
Packaging: Bulk
Product Category: Heavy Duty Power Connectors
Product Type: Heavy Duty Power Connectors
Product: Accessories
Series: HDC
Subcategory: Power Connectors
Thread Size: PG21
Tradename: HTS
Вес, г 0.3

Техническая документация

Datasheet
pdf, 149 КБ