41484, Terminals TAB STUD MOUNT

41484, Terminals TAB STUD MOUNT
Изображения служат только для ознакомления,
см. техническую документацию
400 руб.
от 10 шт.320 руб.
от 100 шт.268 руб.
от 500 шт.206.39 руб.
Добавить в корзину 1 шт. на сумму 400 руб.
Номенклатурный номер: 8004911658
Артикул: 41484
Бренд: TE Connectivity

Описание

Connectors\Terminals
FASTON Electrical Quick Connects
TE Connectivity's (TE) FASTON Electrical Quick Connects offer speed of application, uniform reliability, and low per-line cost. Products include flag receptacles, straight receptacles, wire crimp tabs, printed circuit board tabs, and board-mount tabs. They feature a locking action and contact area designed to increase contact surfaces and lock the tabs and receptacles at the proper insertion depth for firm retention. The portfolio includes standard products as well as low insertion force terminals, high-temperature terminals, low-profile terminals, and more. A complete line of application tooling has been developed specifically for these terminals. Crimping dimensions for each terminal are precisely controlled so all connections are identical in performance. TE FASTON Electrical Quick Connects are available in insulated or uninsulated versions. The series is ideally suited for appliance and automotive applications.

Технические параметры

Brand: TE Connectivity/AMP
Contact Material: Brass
Contact Plating: Tin
Factory Pack Quantity: Factory Pack Quantity: 250
Gender: Male
Insulation Material: Not Insulated
Insulation: Not Insulated
Manufacturer: TE Connectivity
Material: Brass
Mounting Angle: 45 deg
Mounting Style: PCB
Packaging: Bulk
Product Category: Terminals
Product Type: Terminals
Product: Quick Disconnects
Series: 250 FASTON
Stud / Tab Size: 6.35 mm x 0.81 mm
Subcategory: Terminals
Termination Style: Stud
Tradename: FASTON
Type: PC Tab
Вес, г 1.15

Техническая документация