4-2821222-5, Ethernet Cables / Networking Cables SFP28 DIRECTATTACHCA 2M, 30AWG

4-2821222-5, Ethernet Cables / Networking Cables SFP28 DIRECTATTACHCA 2M, 30AWG
Изображения служат только для ознакомления,
см. техническую документацию
10 100 руб.
от 10 шт.7 760 руб.
от 25 шт.7 050 руб.
Добавить в корзину 1 шт. на сумму 10 100 руб.
Номенклатурный номер: 8004911954
Артикул: 4-2821222-5
Бренд: TE Connectivity

Описание

Wire & Cable\Cable Assemblies\Ethernet Cables / Networking Cables
SFP56/QSFP56 Pluggable I/O Cable Assemblies
TE Connectivity's SFP56/QSFP56 Pluggable I/O Cable Assemblies are shielded Madison TurboTwin - round jacketed cable assemblies that support 56Gb/s data rate. These cable assemblies are compatible with QSFP+ cables and transceivers. The SFP56/QSFP56 cable assemblies feature pluggable/direct attach cable assembly type that offers CL2 flammability rating and 100Ω impedance. These cable assemblies are ideal for use in switches, servers, routers, wireless base stations, and network interface.

Технические параметры

Длинна Кабеля - Метрическая 2 m
Brand: TE Connectivity/AMP
Connector End A Pin Count: 20 Position
Connector End A: SFP+
Connector End B Pin Count: 20 Position
Connector End B: SFP+
Factory Pack Quantity: Factory Pack Quantity: 1
Gender: Male/Male
Manufacturer: TE Connectivity
Product Category: Ethernet Cables/Networking Cables
Product Type: Ethernet Cables/Networking Cables
Subcategory: Cable Assemblies
Type: Fiber Channel
Wire Gauge - AWG: 30 AWG
Вес, г 129.6

Техническая документация

Datasheet
pdf, 455 КБ