4-640426-1, 11P MTA156 CONN ASSY 18AWG ORA

4-640426-1, 11P MTA156 CONN ASSY 18AWG ORA
Изображения служат только для ознакомления,
см. техническую документацию
220 руб.
Кратность заказа 250 шт.
от 500 шт.200 руб.
от 1000 шт.193 руб.
Добавить в корзину 250 шт. на сумму 55 000 руб.
Номенклатурный номер: 8031562170
Артикул: 4-640426-1
Бренд: TE Connectivity

Описание

Connectors\Wire Pcb Connectors\Connector Headers Pcb Receptacles
Industrial Machine Solutions TE Connectivity's (TE) Industrial Machine Solutions offer reliable solutions for safer, smarter, productive, and more connected machinery. The product offering meets the needs for integration of data connectivity, miniaturized components, product quality, and reliability. These solutions offer IP-rated protective sealing, miniaturization, ease of installation, and ergonomic designs for safety. TE Industrial Machine Solutions meet the challenges engineers are facing when designing for smarter, more connected machinery.

Технические параметры

Application: Wire-to-Board
Brand: TE Connectivity/AMP
Contact Gender: Socket(Female)
Contact Material: Copper Alloy
Contact Plating: Tin
Current Rating: 7 A
Factory Pack Quantity: 250
Housing Colour: Orange
Housing Material: Nylon
Latching Type: Locking Ramp
Manufacturer: TE Connectivity
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -55 C
Mounting Style: Cable Mount/Free Hanging
Number of Positions: 11 Position
Number of Rows: 1 Row
Packaging: Bulk
Pitch: 3.96 mm
Product Category: Headers & Wire Housings
Product Type: Headers & Wire Housings
Product: Wire Housings
Subcategory: Headers & Wire Housings
Termination Style: IDC
Type: Receptacle Housings
Voltage Rating: 600 VAC
Wire Gauge: 18 AWG